Print Page
9,747 In Stock
Need more?
2685 Delivery in 5-6 Business Days(UK stock)
7062 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.090 (CNY10.2717) |
| 10+ | CNY7.460 (CNY8.4298) |
| 100+ | CNY7.460 (CNY8.4298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.09 (CNY10.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3505-8010
Order Code3269917
Product Range3505
Also Known As7000063020
Technical Datasheet
Accessory TypeRetainer Clip
For Use With2500 Series Low Profile Headers/Sockets
No. of Positions10Ways
Strain Relief MaterialStainless Steel
Product Range3505
Product Overview
The 3505-8010 is a 10-way Retainer Clip made of stainless steel. It is suitable for use with the 2500 series low profile headers/sockets without strain relief.
Applications
Industrial
Technical Specifications
Accessory Type
Retainer Clip
No. of Positions
10Ways
Product Range
3505
For Use With
2500 Series Low Profile Headers/Sockets
Strain Relief Material
Stainless Steel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73072100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313