Print Page
4,467 In Stock
Need more?
880 Next business day delivery available(Shanghai stock)
3587 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.250 (CNY11.5825) |
| 10+ | CNY8.060 (CNY9.1078) |
| 100+ | CNY7.460 (CNY8.4298) |
| 500+ | CNY6.890 (CNY7.7857) |
| 1000+ | CNY6.700 (CNY7.571) |
| 2500+ | CNY5.930 (CNY6.7009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.25 (CNY11.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3505-8016
Order Code3269930
Product Range3505
Also Known As7000063022
Technical Datasheet
Accessory TypeRetainer Clip
For Use WithLow Profile Headers/Sockets
No. of Positions16Ways
Strain Relief MaterialStainless Steel
Product Range3505
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Retainer Clip
No. of Positions
16Ways
Product Range
3505
For Use With
Low Profile Headers/Sockets
Strain Relief Material
Stainless Steel
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454