Print Page
1,354 In Stock
Need more?
1354 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.090 (CNY11.4017) |
| 10+ | CNY8.230 (CNY9.2999) |
| 50+ | CNY7.860 (CNY8.8818) |
| 100+ | CNY7.450 (CNY8.4185) |
| 200+ | CNY6.900 (CNY7.797) |
| 500+ | CNY6.660 (CNY7.5258) |
| 1000+ | CNY6.220 (CNY7.0286) |
| 2500+ | CNY5.930 (CNY6.7009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.09 (CNY11.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3505-8110
Order Code972654
Product Range3505
Also Known As7000063027
Technical Datasheet
Accessory TypeRetainer Clip
For Use WithLow Profile Headers/Sockets
Product Range3505
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 3505-8110 is a 0.53-inch 10-way Long Retainer Clip for low profile headers/sockets with strain relief. This clip is made of stainless steel with grey polyurethane coating. Optional retainer clip for locking sockets in place and increasing connection reliability in vibration-prone environments.
Applications
Industrial
Technical Specifications
Accessory Type
Retainer Clip
Product Range
3505
For Use With
Low Profile Headers/Sockets
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000379