Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3539/10
Order Code4140709
Also Known As7000057901
Your Part Number
Technical Datasheet
53 In Stock
35 more incoming. You can reserve stock now
9 Delivery in 3-4 Business Days(SG stock)
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,273.590 (CNY1,439.1567) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,273.59 (CNY1,439.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3539/10
Order Code4140709
Also Known As7000057901
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores10Core
Wire Gauge28AWG
Conductor Area CSA0.093mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
Cable Width12.7mm
No. of Max Strands x Strand Size19 x 40AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 3539 series unshielded medium flex Life Cable with tinned stranded copper conductor and a grey PVC insulator. The 28AWG wire on 0.05-inch centres permits mass termination to a broad line of IDC connectors.
- CPR: Not Yet Qualified
- Flex life of 10 million cycles at 1-3/4" diameter
- 19 Strands of tinned copper provide extended flex life for dynamic applications
- Zippable for branching or discrete termination
- 106Ω Impedance
- 13.3pF/ft Capacitance
- 0.15μH/ft Inductance
- 72% Velocity of propagation
Applications
Computers & Computer Peripherals
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
19 x 40AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
10Core
Conductor Area CSA
0.093mm²
Reel Length (Metric)
30.5m
Cable Width
12.7mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 3539/10
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66