Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3586-12 PISTOL GRIP
Order Code1672017
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No3586-12 PISTOL GRIP
Order Code1672017
Technical Datasheet
Length-
For Use WithCHG 0.1" Wiremount Socket Connectors
Product Range-
SVHCTo Be Advised
Technical Specifications
Length
-
Product Range
-
For Use With
CHG 0.1" Wiremount Socket Connectors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2