Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3659-10
Order Code297549
Product Range3659 Series
Technical Datasheet
129 In Stock
Need more?
129 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.120 (CNY102.9656) |
| 5+ | CNY82.010 (CNY92.6713) |
| 10+ | CNY75.940 (CNY85.8122) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY91.12 (CNY102.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3659-10
Order Code297549
Product Range3659 Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores10Core
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
Cable Width10.2mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range3659 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3659-10 is a 10-conductor grey shielded Flat Ribbon Cable, 28AWG wire on 0.050-inch centers permits mass termination to a broad line of IDC connectors. The 3659 series flat cable is made of tinned copper conductor, black round PVC jacket.
- CPR: Not Yet Qualified
- Round construction permits easier routing
- Zippable for branching or discrete termination
- Dual shielding provides 35dB average shielding effectiveness
- Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
- 62Ω Unbalanced, 106Ω balanced characteristic impedance
- VW-1 Flammability rating
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
3659 Series
No. of Cores
10Core
Conductor Area CSA
0.072mm²
Reel Length (Metric)
-
Cable Width
10.2mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 3659-10
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097