Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3659-16
Order Code297574
Product Range3659 Series
Your Part Number
Technical Datasheet
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.710 (CNY134.1423) |
| 5+ | CNY107.190 (CNY121.1247) |
| 10+ | CNY99.520 (CNY112.4576) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY118.71 (CNY134.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3659-16
Order Code297574
Product Range3659 Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores16Core
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
Cable Width19.1mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range3659 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3659-16 is a 16-conductor grey shielded Flat Ribbon Cable, 28AWG wire on 0.050-inch centers permits mass termination to a broad line of IDC connectors. The 3659 series flat cable is made of tinned copper conductor, black round PVC jacket.
- CPR: Not Yet Qualified
- Round construction permits easier routing
- Zippable for branching or discrete termination
- Dual shielding provides 35dB average shielding effectiveness
- Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
- 62Ω Unbalanced, 106Ω balanced characteristic impedance
- VW-1 Flammability rating
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
3659 Series
No. of Cores
16Core
Conductor Area CSA
0.072mm²
Reel Length (Metric)
-
Cable Width
19.1mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 3659-16
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133