Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No371 CLEAR 48 MM X 100 M
Order Code3227332
Product RangeScotch 371
Technical Datasheet
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.370 (CNY72.7381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.37 (CNY72.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No371 CLEAR 48 MM X 100 M
Order Code3227332
Product RangeScotch 371
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ColourTransparent
Total Tape Thickness1.8 mil (0.045 mm)
Roll Length - Imperial328ft
Roll Length - Metric100m
Tape Width - Imperial1.9"
Tape Width - Metric48mm
Product RangeScotch 371
SVHCTo Be Advised
Product Overview
- Scotch® industrial box sealing tape 371
- Used for box sealing, splicing, recouperage and other packaging applications
- High edge tear and split resistance ideal for general industrial applications
- Polypropylene backing with synthetic rubber adhesive delivers conformability under stress
- Easy unwind and smooth dispensing works well on high-speed automated packaging lines
- Edge tear and split resistance
- Resists abrasion, moisture, chemicals and scuffing for long-lasting performance
- Excellent adhesion to recycled liner paper and fibreboard
- Meets FDA requirements for indirect food contact
- Industrial packaging tape for medium duty applications on a wide range of materials
Technical Specifications
Adhesive Type
Rubber Adhesive
Total Tape Thickness
1.8 mil (0.045 mm)
Roll Length - Metric
100m
Tape Width - Metric
48mm
SVHC
To Be Advised
Tape Colour
Transparent
Roll Length - Imperial
328ft
Tape Width - Imperial
1.9"
Product Range
Scotch 371
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15