Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No37103-2165-000 FL 100
Order Code3395184
Product Range371 Series
Technical Datasheet
373 In Stock
200 more incoming. You can reserve stock now
197 Next business day delivery available(Shanghai stock)
176 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.100 (CNY24.973) |
| 10+ | CNY18.950 (CNY21.4135) |
| 100+ | CNY16.250 (CNY18.3625) |
| 250+ | CNY15.070 (CNY17.0291) |
| 500+ | CNY14.560 (CNY16.4528) |
| 1000+ | CNY13.830 (CNY15.6279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.10 (CNY24.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No37103-2165-000 FL 100
Order Code3395184
Product Range371 Series
Technical Datasheet
Contact GenderMale
Pitch Spacing2mm
No. of Rows1 Row
Connector MountingCable Mount
Contact MaterialCopper Alloy
Product Range371 Series
Technical Specifications
Contact Gender
Male
No. of Rows
1 Row
Contact Material
Copper Alloy
Pitch Spacing
2mm
Connector Mounting
Cable Mount
Product Range
371 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001706