Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3749/16
Order Code2301995
Product Range3749 Series
Also Known As7000057296
Your Part Number
Technical Datasheet
4 In Stock
10 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY885.300 (CNY1,000.389) |
| 2+ | CNY804.830 (CNY909.4579) |
| 3+ | CNY761.220 (CNY860.1786) |
| 5+ | CNY709.700 (CNY801.961) |
| 7+ | CNY677.750 (CNY765.8575) |
| 10+ | CNY645.560 (CNY729.4828) |
| 25+ | CNY570.280 (CNY644.4164) |
| 50+ | CNY519.920 (CNY587.5096) |
| 100+ | CNY474.710 (CNY536.4223) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY885.30 (CNY1,000.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3749/16
Order Code2301995
Product Range3749 Series
Also Known As7000057296
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores16Core
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
Cable Width10.16mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing0.635mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialTPE
Ribbon Cable TypeFlat Ribbon Cable
Product Range3749 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 3749 series unshielded round conductor Flat Cable with tinned solid copper conductor and a grey thermoplastic elastomer (TPE) insulator. The 30AWG solid conductors on 0.025-inch spacing allows for mass termination.
- CPR: Not Yet Qualified
- Close spacing permits higher signal density
- TPE insulation provides excellent transmission properties
- Zippable for branching or discrete termination
- 90Ω Impedance
- 16.5pF/ft Capacitance
- 0.13μH/ft Inductance
- 69% Velocity of propagation
Applications
Computers & Computer Peripherals
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
Solid
Voltage Rating
50V
Jacket Material
TPE
Product Range
3749 Series
No. of Cores
16Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
10.16mm
Pitch Spacing
0.635mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1751