Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3750/16A
Order Code2064524
Product Range3750 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.390 (CNY249.0407) |
| 5+ | CNY198.970 (CNY224.8361) |
| 10+ | CNY184.690 (CNY208.6997) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY220.39 (CNY249.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3750/16A
Order Code2064524
Product Range3750 Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs8 Pair
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating50V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.9mm
Product Range3750 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3750 series 28AWG round shielded jacketed Disc Wire Cable with stranded tinned copper conductors. It has twisted pairs reduce crosstalk for balanced drive applications, dual shielding provides 35dB average shielding effectiveness.
- CPR: Not Yet Qualified
- 26AWG Wire carries higher power levels in I/O harness
- Wires are color-coded for easy identification
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Voltage Rating
50V
Conductor Material
Tinned Copper
Product Range
3750 Series
No. of Pairs
8 Pair
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
External Diameter
7.9mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1247