Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3754/26 (300FT)
Order Code4758498
Product Range3754 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,155.680 (CNY2,435.9184) |
| 5+ | CNY2,138.740 (CNY2,416.7762) |
| 10+ | CNY2,007.540 (CNY2,268.5202) |
| 25+ | CNY1,942.310 (CNY2,194.8103) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,155.68 (CNY2,435.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3754/26 (300FT)
Order Code4758498
Product Range3754 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores26Core
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)300ft
Reel Length (Metric)91.44m
Jacket ColourGrey
Cable Width16.51mm
No. of Max Strands x Strand Size7 x 38AWG
Pitch Spacing0.64mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range3754 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
300ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 38AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
3754 Series
No. of Cores
26Core
Conductor Area CSA
-
Reel Length (Metric)
91.44m
Cable Width
16.51mm
Pitch Spacing
0.64mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001