Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3756/10
Order Code2302005
Product Range3756 Series
Also Known As7000057330
Technical Datasheet
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY502.240 (CNY567.5312) |
2+ | CNY492.690 (CNY556.7397) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY502.24 (CNY567.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3756/10
Order Code2302005
Product Range3756 Series
Also Known As7000057330
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores10Core
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
Cable Width6.35mm
No. of Max Strands x Strand Size7 x 38AWG
Pitch Spacing0.635mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialTPE
Ribbon Cable TypeFlat Ribbon Cable
Product Range3756 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
The 3756/10 is a 10-way round conductor Flat Cable with 0.025" wire spacing increases signal density. It has Thermoplastic Elastomer (TPE) insulation.
- CPR: Not Yet Qualified
- Meets the SCSI-3 Characteristic Impedance Requirements
- 82Ω Unbalanced Characteristic Impedance
- 138Ω Balanced Characteristic Impedance
- -40 to +105°C Temperature Rating
Applications
Industrial
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 38AWG
Voltage Rating
50V
Jacket Material
TPE
Product Range
3756 Series
No. of Cores
10Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
6.35mm
Pitch Spacing
0.635mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0823