Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3756/50
Order Code2302002
Also Known As7000057263
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY2,190.840 (CNY2,475.6492) | 
| 5+ | CNY2,147.030 (CNY2,426.1439) | 
Price for:Reel of 30
Minimum: 1
Multiple: 1
CNY2,190.84 (CNY2,475.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3756/50
Order Code2302002
Also Known As7000057263
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores50Core
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
Cable Width31.75mm
No. of Max Strands x Strand Size7 x 38AWG
Pitch Spacing0.635mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialTPE
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 3756 series unshielded round conductor Flat Cable with tinned stranded copper conductor and a thermoplastic elastomer (TPE) insulator. The 30AWG stranded conductors on 0.025-inch wire spacing is designed for mass termination and flexibility.
- CPR: Not Yet Qualified
- 0.025" Wire spacing increases signal density
- TPE insulation provides excellent transmission properties
- -40 to 105°C Temperature range
Applications
Computers & Computer Peripherals
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 38AWG
Voltage Rating
50V
Jacket Material
TPE
Product Range
-
No. of Cores
50Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
31.75mm
Pitch Spacing
0.635mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.427454