Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3759/20SF
Order Code2302017
Also Known As7000058396
Technical Datasheet
57 In Stock
13 more incoming. You can reserve stock now
24 Delivery in 3-4 Business Days(Shanghai stock)
33 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,357.960 (CNY1,534.4948) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,357.96 (CNY1,534.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3759/20SF
Order Code2302017
Also Known As7000058396
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores20Core
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
Cable Width24.1mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
3759/20 is a 3759 series .050" 28AWG stranded, mass-term, PVC/PVC round, jacketed, flat cable. 28AWG wire on .050inch centres permits mass termination to broad line of IDC connectors. Continuous bond and continuous split/bond allow for mass termination of IDC connectors. Meets external wiring requirements of National Electrical Code, Article 725 (CL2).
- 20 conductors
- 100ft length
- Round construction permits easier routing
- Primary cable is zippable for branching or discrete terminations
- UL recognized for USA and Canadian markets
- Black colour polyvinyl chloride (PVC) jacket material, polyester film inner wrap
- Voltage rating of USA: N.E.C. 725, CL2 or AWM; 300V, Canada: 300V, EU: <lt/>50V
- Insulation resistance: (primary cable) of <gt/>1 x 10^10 ohm /10ft [3m]
- Characteristic impedance of 90 ohm (unbalanced)
- Temperature rating of USA: CL2; 75°C or AWM; -20°C to + 80°C, Canada: 80°C
Notes
This is Splice Free (SF) cable, indicating that the entire cable length of a packaging unit consists of one continuous piece.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
-
No. of Cores
20Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
24.1mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.039