Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3759/37SF
Order Code2302022
Also Known As7000058403
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,772.360 (CNY3,132.7668) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,772.36 (CNY3,132.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3759/37SF
Order Code2302022
Also Known As7000058403
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores37Core
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
Cable Width45.7mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3759 series unshielded round-jacketed Flat Cable with tinned stranded copper conductor, black PVC jacket and a polyester film inner wrap. The 28AWG wire on 0.05-inch centres permits mass termination to broad line of IDC connectors.
- CPR: Not Yet Qualified
- Round construction permits easier routing
- Continuous split/bond repeat allows for mass termination on 2.4" centres (approximate)
- Primary cable is zippable for branching or discrete terminations
Applications
Computers & Computer Peripherals
Notes
This is Splice Free (SF) cable, indicating that the entire cable length of a packaging unit consists of one continuous piece.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
-
No. of Cores
37Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
45.7mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.672