Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No38102-0016-200 FL
Order Code3499589
Product Range381 Series
Technical Datasheet
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY29.890 (CNY33.7757) |
10+ | CNY25.070 (CNY28.3291) |
100+ | CNY23.840 (CNY26.9392) |
200+ | CNY20.890 (CNY23.6057) |
500+ | CNY20.240 (CNY22.8712) |
1000+ | CNY19.110 (CNY21.5943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.89 (CNY33.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No38102-0016-200 FL
Order Code3499589
Product Range381 Series
Technical Datasheet
IDC Connector Type-
Contact Gender-
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts2Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range381 Series
SVHCTo Be Advised
Product Overview
3M™ link connector, 381 series featuring IDC termination offer a time-saving, reliable and field-installable wiring solution. It is suitable for wiring applications using 3-4 wires 22 to 16AWG and requiring 16V, 6.0A max. Common applications are branching and splicing into the existing network.
- Single-action IDC termination connector for T-branching and splicing of sensor and field networks
- Easy, labour saving and reliable IDC termination
- Easy field termination with No special wire preparation – No stripping, tinning or special tooling
- Compatible with conductor sizes 18 to 22AWG
- Can terminate with a common pair of pliers
- Semi-transparent color-coded covers for wire inspection and wire retention
- Hermaphroditic four-point contact mating structures
- T-tap termination enable mid-cable terminations without special preparation/handling of wires
- 5 Amp maximum current carrying capability per contact
- Latching mechanism maintains a reliable interconnection in demanding field applications
Technical Specifications
IDC Connector Type
-
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Contact Material
Copper Alloy
Product Range
381 Series
Contact Gender
-
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005488