Print Page
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY58.350 (CNY65.9355) |
10+ | CNY49.760 (CNY56.2288) |
20+ | CNY46.780 (CNY52.8614) |
50+ | CNY44.610 (CNY50.4093) |
100+ | CNY42.740 (CNY48.2962) |
200+ | CNY39.750 (CNY44.9175) |
500+ | CNY35.500 (CNY40.115) |
2000+ | CNY35.110 (CNY39.6743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.35 (CNY65.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3E206-0100 KV
Order Code2064866
Product Range3E206
Also Known As7000007657
Technical Datasheet
No. of Contacts6Contacts
Connector TypeFirewire IEEE-1394
Contact Termination TypeSolder
Product Range3E206
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 3E206-0100 KV is a 6-way Wiremount Receptacle, 0.5µm minimum gold wiping area with gold flash tail and gold-plated copper contacts. This 3E206 series receptacle is glass reinforced polyester (PBT) insulated, vibration resistant, designed to mate to all 3M I/O interconnect system 2.0 mm for IEEE 1394 boardmount plugs, accommodates up to 18AWG wire. 6 contacts can carry signal or power (up to 1A per pin), solder termination for quick assembly with no dedicated tooling.
- Black colour
- Robust ribbon style contact for reliable, repetitive plugging
- Polarized to provide proper insertion
- UL94V-0 Flammability rating
- 1A Current rating
- 150VAC/200VDC Voltage rating
- <gt/>5 x 10⁸Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
No. of Contacts
6Contacts
Connector Type
Firewire IEEE-1394
Product Range
3E206
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000993