Print Page
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY94.200 (CNY106.446) |
10+ | CNY81.730 (CNY92.3549) |
20+ | CNY76.570 (CNY86.5241) |
50+ | CNY72.990 (CNY82.4787) |
100+ | CNY68.810 (CNY77.7553) |
200+ | CNY64.250 (CNY72.6025) |
500+ | CNY61.570 (CNY69.5741) |
1000+ | CNY59.400 (CNY67.122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.20 (CNY106.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3E306-3200-008
Order Code2064865
Product Range3E306
Also Known As7000090489
Technical Datasheet
Accessory TypeShell Kit
For Use With3E306 Series IEEE 1394 Wiremount Receptacles
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester) Body
Product Range3E306
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 3E306 series Shell Kit for 3M 2.0mm I/O interconnect system IEEE 1394 wire-mount receptacle (TS-2296).
- UL94V-0 Flammability rating
- 360° Shielding for excellent EMI protection
- Quick release latch system for connection security and ease of use
- Integrated strain relieving cable clamp
Applications
Industrial
Contents
Outer body, Inner shell, Cable clamp, Screws and Latches.
Technical Specifications
Accessory Type
Shell Kit
Connector Shell Size
-
Connector Body Material
PET (Polyester) Body
SVHC
No SVHC (15-Jan-2018)
For Use With
3E306 Series IEEE 1394 Wiremount Receptacles
Cable Exit Angle
180°
Product Range
3E306
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361