Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,774.160 (CNY2,004.8008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,774.16 (CNY2,004.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4008 1 IN X 36 YD
Order Code3227411
Product Range4008
Also Known AsGTIN UPC EAN: 00021200064524
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialFoam
Tape ColourWhite
Total Tape Thickness125 mil (3.18 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range4008
SVHCTo Be Advised
Product Overview
- Double coated urethane foam tape 4008 for bonding, attaching and mounting
- Off-white, 0.125inch (3.2 mm) open cell, flexible urethane foam carrier
- High shear adhesive with high temperature resistance
- Durable foam is ideal for interior mounting applications
- Thick foam dampens and prevents vibration and open-cell structure aids component cooling
- Conformable foam and adhesive combination
- Used to mount interior signs and nameplates, dispensers and air fresheners
- Suitable for electronic applications where a thicker foam tape is needed
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
White
Roll Length - Imperial
36yard
Tape Width - Imperial
1"
Product Range
4008
Tape Backing Material
Foam
Total Tape Thickness
125 mil (3.18 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.961388