Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.810 (CNY197.5353) |
| 25+ | CNY164.170 (CNY185.5121) |
| 50+ | CNY161.050 (CNY181.9865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.81 (CNY197.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No40PR (1/2"X36 YDS)
Order Code3227344
Product Range40PR
Also Known AsGTIN UPC EAN: 00051138482190
Technical Datasheet
Tape Backing MaterialPET (Polyester) Film
Tape Width - Metric12.7mm
Tape Width - Imperial0.5"
Tape Length - Metric32.9m
Tape Length - Imperial108ft
Tape Colour-
Product Range40PR
Product Overview
- General use antistatic utility tape 40PR with 1mil clear polyester film backing
- Antistatic conductive polymer adhesive
- Pre-printed with static symbol
- Represent a breakthrough in pressure-sensitive adhesive (PSA) tape technology
- Can be used at static-safeguard workstation
Technical Specifications
Tape Backing Material
PET (Polyester) Film
Tape Width - Imperial
0.5"
Tape Length - Imperial
108ft
Product Range
40PR
Tape Width - Metric
12.7mm
Tape Length - Metric
32.9m
Tape Colour
-
Technical Docs (2)
Alternatives for 40PR (1/2"X36 YDS)
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029105