Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4108 1 X 36YD.
Order Code2500595
Product Range4108 Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,651.160 (CNY1,865.8108) |
| 5+ | CNY1,553.170 (CNY1,755.0821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,651.16 (CNY1,865.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4108 1 X 36YD.
Order Code2500595
Product Range4108 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ColourWhite
Total Tape Thickness126 mil (3.2 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range4108 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
126 mil (3.2 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Tape Colour
White
Roll Length - Imperial
36yard
Tape Width - Imperial
1"
Product Range
4108 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.008