Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,091.540 (CNY1,233.4402) |
| 5+ | CNY1,025.050 (CNY1,158.3065) |
| 10+ | CNY1,005.550 (CNY1,136.2715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,091.54 (CNY1,233.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4508 (1/2 X 36)
Order Code3227397
Product Range4508
Also Known AsGTIN UPC EAN: 00021200033124
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape ColourWhite
Total Tape Thickness126 mil (3.2 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4508
Product Overview
- Vinyl foam tape 4508 for demanding gasketing, cushioning, damping and insulating applications
- Black, 0.125inch thick closed cell high-density foam carrier helps seal out dust, light and moisture
- Durable acrylic adhesive on one side of foam offers good aging and UV resistance
- Conformable properties allow taping or sealing on curved or irregular surfaces
- Designed to avoid stretching while leaving the liner in place
- Allows for quick-stick to a variety of substrates including many metals, glass and plastics
- Silicone treated white paper liner helps to minimize stretching during installation
- Quick adhesion, good aging and UV resistance
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Total Tape Thickness
126 mil (3.2 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
12.7mm
Tape Colour
White
Roll Length - Imperial
36yard
Tape Width - Imperial
0.5"
Product Range
4508
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15