Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No45108-010030.
Order Code2672384
Product Range451 Series
Also Known AsGTIN UPC EAN: 00076308616571 80001406224
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No45108-010030.
Order Code2672384
Product Range451 Series
Also Known AsGTIN UPC EAN: 00076308616571 80001406224
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts8Contacts
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Range451 Series
Product Overview
The 45108-010030 is a 8-position 2-row Wire-mount Socket with beryllium copper alloy contacts and a polybutylene terephthalate body. It has polybutylene terephthalate cover and stainless steel strain-relief. It is compatible with the 3M 3447 and 3754 series cables.
- UL94V-0 Body and cover flammability
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
8Contacts
Contact Material
Beryllium Copper
Product Range
451 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000945