Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No45120-010030
Order Code2672389
Product Range451 Series
Also Known AsGTIN UPC EAN: 00076308616625 80001406273
Your Part Number
Technical Datasheet
840 In Stock
575 more incoming. You can reserve stock now
840 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.060 (CNY55.4378) |
| 10+ | CNY43.000 (CNY48.590) |
| 100+ | CNY42.150 (CNY47.6295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.06 (CNY55.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No45120-010030
Order Code2672389
Product Range451 Series
Also Known AsGTIN UPC EAN: 00076308616625 80001406273
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Range451 Series
Product Overview
45120-010030 is a 451 series IDC receptacle connector. It offers a robust connector in a very small package with various options. The fine pitch offers high connection density in a very small space. The optional friction latch configurations help decrease accidental disconnection when using a box header. Further protection against damage caused by users pulling on terminated cable can also be increased with the optional strain relief accessory.
- 1.27mm pitch spacing
- Number of contacts is 20, number of rows is 2
- Beryllium copper contact material
- Female contact gender, cable mounting
- Gold plated contact plating
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Contact Material
Beryllium Copper
Product Range
451 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003611