Print Page
75 In Stock
Need more?
65 Delivery in 3-4 Business Days(Shanghai stock)
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY917.140 (CNY1,036.3682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY917.14 (CNY1,036.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4611 19MM
Order Code2452240
Product RangeVHB 4611
Also Known AsDT461130198
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape ColourGrey
Total Tape Thickness45 mil (1.143 mm)
Roll Length - Imperial108ft
Roll Length - Metric32.92m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeVHB 4611
SVHCNo SVHC (17-Jan-2022)
Product Overview
- VHB™ tape 4611 with high temperature resistance
- Fast and easy-to-use permanent bonding method provides high strength and long-term durability
- Pressure sensitive adhesive bonds on contact to provide immediate handling strength
- Virtually invisible fastening keeps surfaces smooth
- Dark grey, 1.1 mm, general purpose adhesive with firm foam
- Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives
- High dynamic stress absorption reduces vibration and impact stress
- Creates a permanent seal against water, moisture and more
- Allows the use of thinner, lighter weight and dissimilar materials
- Provide excellent temperature resistance when bonding metal parts prior to paint processing
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Colour
Grey
Roll Length - Imperial
108ft
Tape Width - Imperial
0.75"
Product Range
VHB 4611
Tape Backing Material
PE (Polyethylene) Film
Total Tape Thickness
45 mil (1.143 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
19.05mm
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5