Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4640-6001
Order Code4139100
Product Range4600 Series
Also Known As7100234337
Your Part Number
Technical Datasheet
509 In Stock
Need more?
212 Delivery in 5-6 Business Days(UK stock)
297 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.770 (CNY135.3401) |
| 10+ | CNY114.960 (CNY129.9048) |
| 25+ | CNY105.740 (CNY119.4862) |
| 50+ | CNY100.850 (CNY113.9605) |
| 100+ | CNY98.230 (CNY110.9999) |
| 250+ | CNY89.010 (CNY100.5813) |
| 500+ | CNY84.610 (CNY95.6093) |
| 1000+ | CNY75.800 (CNY85.654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.77 (CNY135.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4640-6001
Order Code4139100
Product Range4600 Series
Also Known As7100234337
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts40Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range4600 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 4640-6001 is a 40-way 0.100 x 0.100-inch Wire to Board Connector for 0.050-inch pitch cable, with gold-plated copper alloy contacts and IDC/IDT termination. This 4600 series wiremount plug/connector is glass filled polyester (PBT) insulated, shrouded to protect against physical and chemical pin damage. This wire to board connector has open end cover, military (with 3518 polarizing key) and centerbump polarization for 40-contacts without mounting flange.
- Grey colour
- Accepts flat cable or discrete wire
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
4600 Series
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006578