Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5413 1/2 X 36 YD
Order Code2500653
Product Range5413 Series
Technical Datasheet
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY535.950 (CNY605.6235) |
| 5+ | CNY504.030 (CNY569.5539) |
| 10+ | CNY494.450 (CNY558.7285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY535.95 (CNY605.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5413 1/2 X 36 YD
Order Code2500653
Product Range5413 Series
Technical Datasheet
Tape ColourAmber
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Metric32.918m
Tape Width - Imperial0.5"
Product Range5413 Series
Technical Specifications
Tape Colour
Amber
Roll Length - Metric
32.918m
Product Range
5413 Series
Total Tape Thickness
2.7 mil (0.07 mm)
Tape Width - Imperial
0.5"
Technical Docs (1)
Alternatives for 5413 1/2 X 36 YD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103421