Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5419 1/2 X 36 YD GOLD
Order Code1351567
Product Range5419 Series
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY558.700 (CNY631.331) |
5+ | CNY526.100 (CNY594.493) |
10+ | CNY516.090 (CNY583.1817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY558.70 (CNY631.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5419 1/2 X 36 YD GOLD
Order Code1351567
Product Range5419 Series
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape ApplicationPCB Protection
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial108ft
Roll Length - Metric33m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range5419 Series
Technical Specifications
Adhesive Type
Silicone Adhesive
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
12.7mm
Tape Application
PCB Protection
Roll Length - Imperial
108ft
Tape Width - Imperial
0.5"
Product Range
5419 Series
Technical Docs (2)
Alternatives for 5419 1/2 X 36 YD GOLD
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108864