Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5490 BROWN 1 IN X 36 YD
Order Code1963600
Product Range5490 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,845.970 (CNY2,085.9461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,845.97 (CNY2,085.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5490 BROWN 1 IN X 36 YD
Order Code1963600
Product Range5490 Series
Technical Datasheet
Tape TypeProtection
Adhesive TypeSilicone Adhesive
Tape ColourGrey
Total Tape Thickness3.7 mil (0.09 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.918m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range5490 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Protection
Tape Colour
Grey
Roll Length - Imperial
36yard
Tape Width - Imperial
1"
Product Range
5490 Series
Adhesive Type
Silicone Adhesive
Total Tape Thickness
3.7 mil (0.09 mm)
Roll Length - Metric
32.918m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174409