Print Page
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY140.900 (CNY159.217) | 
| 5+ | CNY132.210 (CNY149.3973) | 
| 10+ | CNY129.570 (CNY146.4141) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY140.90 (CNY159.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No56 12MM
Order Code2135691
Product Range56
Also Known AsFE510091252
Technical Datasheet
Adhesive TypeThermosetting Rubber Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape ColourYellow
Total Tape Thickness2.3 mil (0.06 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product Range56
Product Overview
- Polyester film electrical tape 56 with thermosetting rubber adhesive
 - 1mil polyester film backing
 - Rubber thermosetting adhesive
 - Supplied on 3inch cores
 - Especially suited for use as layer insulation and coil cover in 130°C applications
 
Technical Specifications
Adhesive Type
Thermosetting Rubber Adhesive
Tape Colour
Yellow
Roll Length - Imperial
216ft
Tape Width - Imperial
0.47"
Product Range
56
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
2.3 mil (0.06 mm)
Roll Length - Metric
66m
Tape Width - Metric
12mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08205