Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,881.040 (CNY2,125.5752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,881.04 (CNY2,125.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5952 1 IN X 36 YD
Order Code3227414
Product Range5952
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape ColourBlack
Total Tape Thickness45 mil (1.143 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range5952
Product Overview
- VHB™ tape 5952 provides adhesion the broadest range of substrates
- Highly engineered acrylic adhesive provides long term durability
- Removes cleanly after harsh masking applications
- Virtually invisible fastening keeps surfaces smooth
- Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives
- Designed for good adhesion to high/medium/lower surface energy plastics, paints, metals and glass
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Black
Roll Length - Imperial
36yard
Tape Width - Imperial
1"
Product Range
5952
Tape Backing Material
PE (Polyethylene) Film
Total Tape Thickness
45 mil (1.143 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
25.4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15