Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No69 (1/2X108FT)
Order Code1531716
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.220 (CNY367.4986) |
| 25+ | CNY306.230 (CNY346.0399) |
| 50+ | CNY300.400 (CNY339.452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.22 (CNY367.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No69 (1/2X108FT)
Order Code1531716
Technical Datasheet
Tape TypeGlass Cloth
Adhesive TypeSilicone Adhesive
Total Tape Thickness7 mil (0.18 mm)
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Technical Specifications
Tape Type
Glass Cloth
Total Tape Thickness
7 mil (0.18 mm)
Tape Width - Metric
12.7mm
Adhesive Type
Silicone Adhesive
Tape Width - Imperial
0.5"
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108864