Print Page
193 In Stock
72 more incoming. You can reserve stock now
193 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY496.800 (CNY561.384) |
| 6+ | CNY466.170 (CNY526.7721) |
| 12+ | CNY456.850 (CNY516.2405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY496.80 (CNY561.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No70 25MM
Order Code1825477
Product RangeScotch 70
Also Known As80611438617, GTIN UPC EAN: 00051128572610
Technical Datasheet
Adhesive TypeSelf-Sealing Silicone Rubber
Tape Backing MaterialPET (Polyester) Film
Tape ColourGrey, Sky Blue
Total Tape Thickness12 mil (0.3 mm)
Roll Length - Imperial29.5ft
Roll Length - Metric9m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeScotch 70
SVHCNo SVHC (17-Jan-2022)
Product Overview
Scotch 70 is a high temperature arc-and track-resistant tape composed of self-fusing, inorganic silicone rubber and easy-tear, easy-strip liner.
- Composed of self-fusing, inorganic silicone rubber and easy-tear and easy-strip liner
- Excellent ozone resistance, high dielectric strength
- Class H material (180°C continuous operation)
- Workable in extremely low temperatures
- Excellent conformability
- Excellent instantaneous fusion, does not need to be held down
- Matches Sky Blue Grey Munsell 5BG7.0/0.4
- Suitable for protecting high-voltage cables from tracking
- Silicone rubber backing and highly conformable, silicone adhesive
Technical Specifications
Adhesive Type
Self-Sealing Silicone Rubber
Tape Colour
Grey, Sky Blue
Roll Length - Imperial
29.5ft
Tape Width - Imperial
0.98"
Product Range
Scotch 70
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
12 mil (0.3 mm)
Roll Length - Metric
9m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2