Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.900 (CNY94.807) |
| 5+ | CNY78.090 (CNY88.2417) |
| 10+ | CNY73.060 (CNY82.5578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.90 (CNY94.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No7120
Order Code1495721
Also Known AsGT400029788
Technical Datasheet
Adhesive Type-
Tape ApplicationMasking
Tape ColourWhite
Total Tape Thickness-
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Low tack high temperature masking tape 7120 with paper backing
- Use for sensitive materials like treated wood, anodised metals - aluminium, titanium
- Low adhesion masking tape
- Performs up to 135°C
- White coloured core
- Developed to cover the multitude of industrial masking processes
- Enables consistent clean removal, sliver resistance, superior quality adhesives that prevent lifting
Technical Specifications
Adhesive Type
-
Tape Colour
White
Roll Length - Imperial
164ft
Tape Width - Imperial
1.89"
Product Range
-
Tape Application
Masking
Total Tape Thickness
-
Roll Length - Metric
50m
Tape Width - Metric
48mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267922