Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No764L BLACK, 33M X 50MM
Order Code3935724
Product Range764 Series
Technical Datasheet
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.600 (CNY122.718) |
| 5+ | CNY101.080 (CNY114.2204) |
| 10+ | CNY94.560 (CNY106.8528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.60 (CNY122.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No764L BLACK, 33M X 50MM
Order Code3935724
Product Range764 Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeRubber Adhesive
Tape ColourBlack
Total Tape Thickness5 mil (0.127 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range764 Series
Technical Specifications
Tape Type
General Purpose
Tape Colour
Black
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
764 Series
Adhesive Type
Rubber Adhesive
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5