Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY305.260 (CNY344.9438) |
| 5+ | CNY286.430 (CNY323.6659) |
| 10+ | CNY280.710 (CNY317.2023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY305.26 (CNY344.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No77 38MM
Order Code2136634
Product RangeScotch 77
Also Known As80611605975, GTIN UPC EAN: 00051128603321
Technical Datasheet
Adhesive TypeNon Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape ColourBlack
Total Tape Thickness30 mil (0.77 mm)
Roll Length - Imperial20ft
Roll Length - Metric6.1m
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Product RangeScotch 77
Product Overview
- Scotch® fire retardant electric arc proofing tape 77
- Flexible unsupported elastomer makes it easy to apply and remove for cable inspection
- Conformability provides virtually wrinkle-free wrapping and complete coverage with minimal effort
- Provides fault arc protection to adjacent wrapped cables and cable accessories
- Self-extinguishing, will not support combustion
- Thin cross section 30mils thickness saves space and allows cable heat to dissipated
- Will last and maintain its arc proofing properties for the life of the cable
- Resistant to water, salt water, acids, sewage and ultraviolet light
Technical Specifications
Adhesive Type
Non Adhesive
Tape Colour
Black
Roll Length - Imperial
20ft
Tape Width - Imperial
1.5"
Product Range
Scotch 77
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
30 mil (0.77 mm)
Roll Length - Metric
6.1m
Tape Width - Metric
38.1mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288