Print Page
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY437.040 (CNY493.8552) |
| 10+ | CNY411.540 (CNY465.0402) |
| 25+ | CNY403.710 (CNY456.1923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY437.04 (CNY493.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No79-WHITE-3/4X60YD
Order Code2674589
Product Range79 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Tape Width - Metric19.05mm
Product Range79 Series
Technical Specifications
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
54.86m
Product Range
79 Series
Tape Colour
White
Roll Length - Imperial
60yard
Tape Width - Metric
19.05mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25515