Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No810 19MM
Order Code5210460
Product RangeScotch 810
Also Known AsFT510009390, GTIN UPC EAN: 03134375002677
Your Part Number
Technical Datasheet
183 In Stock
20 more incoming. You can reserve stock now
28 Delivery in 3-4 Business Days(SG stock)
155 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.710 (CNY48.2623) |
| 5+ | CNY39.790 (CNY44.9627) |
| 10+ | CNY37.250 (CNY42.0925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.71 (CNY48.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No810 19MM
Order Code5210460
Product RangeScotch 810
Also Known AsFT510009390, GTIN UPC EAN: 03134375002677
Technical Datasheet
Adhesive TypePermanent Adhesive
Tape ColourTransparent
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeScotch 810
Product Overview
The Scotch Magic tape is multi-functional due to its clear performance every time. Once applied, this tape becomes invisible to the eye making the rip disappear completely. This fantastic feature lets you use this tape for almost any requirement. This tape can be torn by the hands quickly and smoothly, making life easier for you.
- Scotch® Clear Magic® tape 810 ideal for permanent paper mending
- Preferred tape for offices, homes and schools
- Invisible when applied and won't show on copies
- Write on it with pen, pencil or marker
- Pulls off the roll smoothly and cuts easily, very reliable
- Photo safe
- Original matte finish
- To repair a torn document, assemble pages, mount items to be photocopied or to post an announcement
Technical Specifications
Adhesive Type
Permanent Adhesive
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
Scotch 810
Tape Colour
Transparent
Roll Length - Metric
33m
Tape Width - Metric
19.05mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048