Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,711.050 (CNY1,933.4865) |
Product Information
Product Overview
8125/10 is an 8125 series .100" 24AWG stranded, PVC round conductor flat cable. Designed for power applications requiring higher current carrying capability. It delivers optimal performance for applications requiring a higher current carrying capability. Its excellent power transmission capabilities make it ideal for various industries. With size 24AWG tinned stranded copper wire, it offers flexibility and extended cable life. The individually insulated conductors are laminated to a PVC backing, which can be zipped apart for branching or discrete terminations, providing flexibility and convenience in installation.
- Standard version, 10 conductors
- 100ft length
- 24AWG tinned stranded copper wire provides flexibility and extended product life
- Polyvinyl chloride (PVC) insulation, dark grey wires
- Voltage rating of USA: 300V, Canada: 150V, EU: <lt/>50V
- Insulation resistance of <gt/> 1 × 10^10 ohm/10ft (3m)
- Characteristic impedance of 136ohm (unbalanced)
- Temperature rating is -20°C to +105°C, Canada: -20°C to +80°C
- Excellent power transmission capabilities make it ideal for various industries
- Provides reliability and efficiency
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Unscreened
24AWG
100ft
Grey
7 x 32AWG
300V
PVC
-
10Core
-
30.48m
24.59mm
2.54mm
Tinned Copper
Flat Ribbon Cable
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate