Print Page
454 In Stock
Need more?
454 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.050 (CNY87.0665) |
| 10+ | CNY65.500 (CNY74.015) |
| 25+ | CNY61.390 (CNY69.3707) |
| 50+ | CNY58.460 (CNY66.0598) |
| 100+ | CNY55.670 (CNY62.9071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.05 (CNY87.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8225-6009
Order Code2064852
Product Range8200
Also Known As7100087824
Technical Datasheet
D Sub Connector TypeStandard
Product Range8200
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 8225-6009 is a 25-way D-sub Plug, rivet crimp mounting and IDC/IDT termination. This 8200 series low profile connector is glass filled polyester (PBT) insulated, open cover, the improved metal strain relief hooks directly to metal shell. Shell made of steel with tin-plated finish.
- Grey colour
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- -55 to 105°C Temperature rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
8200
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for 8225-6009
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011068