Print Page
801 In Stock
Need more?
239 Delivery in 3-4 Business Days(SG stock)
562 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.960 (CNY97.1348) |
| 10+ | CNY77.720 (CNY87.8236) |
| 25+ | CNY71.720 (CNY81.0436) |
| 100+ | CNY65.640 (CNY74.1732) |
| 250+ | CNY65.570 (CNY74.0941) |
| 500+ | CNY58.940 (CNY66.6022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.96 (CNY97.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8237-6000
Order Code2672239
Product Range8200
Also Known As7100374222, 7100088155
Technical Datasheet
D Sub Connector TypeStandard
Product Range8200
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Alternatives for 8237-6000
4 Products Found
Product Overview
The 8237-6000 is a 37-position standard D-sub Plug with gold-plated copper alloy contacts, tin-plated steel shell and gray glass filled polyester (PBT) (UL94V-0) insulator. IDC/IDT contact termination.
- 1A Current rating
- 500VDC Voltage
- 10⁹Ω Insulation resistance
- 1000V Dielectric voltage
- 0.016" Stainless steel strain relief
- Open cover
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
8200
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134