Print Page
692 In Stock
Need more?
692 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.270 (CNY50.0251) |
| 25+ | CNY42.940 (CNY48.5222) |
| 75+ | CNY41.620 (CNY47.0306) |
| 200+ | CNY40.740 (CNY46.0362) |
| 400+ | CNY39.860 (CNY45.0418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.27 (CNY50.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8309-6009
Order Code2064859
Product Range8300
Also Known As7100088160
Technical Datasheet
D Sub Connector TypeStandard
Product Range8300
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (07-Nov-2024)
Alternatives for 8309-6009
7 Products Found
Product Overview
The 8309-6009 is a 9-position standard D-sub Receptacle with gold-plated copper alloy contacts, tin-plated steel shell and grey glass filled polyester (PBT) (UL94V-0) insulator. IDC/IDT contact termination.
- 1A Current rating
- 500VDC Voltage
- 10⁹Ω Insulation resistance
- 1000V Dielectric voltage
- 0.016 Stainless steel strain relief (To be ordered separately)
- Open cover
- Rivet crimp mount
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Notes
Please note that strain relief needs to be ordered separately
Technical Specifications
D Sub Connector Type
Standard
Product Range
8300
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635