Print Page
2,032 In Stock
250 more incoming. You can reserve stock now
379 Delivery in 3-4 Business Days(SG stock)
519 Delivery in 5-6 Business Days(UK stock)
1134 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.850 (CNY61.9805) |
| 10+ | CNY54.740 (CNY61.8562) |
| 25+ | CNY54.630 (CNY61.7319) |
| 100+ | CNY54.510 (CNY61.5963) |
| 250+ | CNY53.420 (CNY60.3646) |
| 500+ | CNY52.330 (CNY59.1329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.85 (CNY61.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8325-6000
Order Code2396160
Product Range8300
Also Known As7100374345, 7100088240
Technical Datasheet
D Sub Connector TypeStandard
Product Range8300
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 8325-6000 is a 25-way D-sub Socket, 0.120-inch diameter mounting and IDC/IDT termination. This 8300 series low profile connector is glass filled polyester (PBT) insulated, open cover, the improved metal strain relief (To be ordered separately) hooks directly to metal shell. Shell made of steel with tin-plated finish.
- Grey colour
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- -55 to 105°C Temperature rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Notes
Please note that strain relief needs to be ordered separately
Technical Specifications
D Sub Connector Type
Standard
Product Range
8300
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for 8325-6000
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134