Print Page
Product Information
Manufacturer3M
Manufacturer Part No8325-6003
Order Code2216924
Product Range8300
Also Known As7100374347, 7100087928
Technical Datasheet
D Sub Connector TypeStandard
Product Range8300
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Alternatives for 8325-6003
7 Products Found
Product Overview
The 8325-6003 is a 25-way D-sub Socket with gold-plated copper alloy contacts. The 8300 series D-sub connector has glass filled polyester (PBT) insulation, tin-plated steel shell and comes with an open cover. The DE-6100-0833-1 socket accommodates 26 and 28AWG solid or stranded wire.
- Gray color
- Low profile
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- 4-40 UNC (E5 & C3 apply) Mounting
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Notes
Please note that strain relief needs to be ordered separately
Technical Specifications
D Sub Connector Type
Standard
Product Range
8300
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134