Print Page
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.760 (CNY67.5288) |
| 10+ | CNY50.800 (CNY57.404) |
| 100+ | CNY45.310 (CNY51.2003) |
| 250+ | CNY44.410 (CNY50.1833) |
| 500+ | CNY43.500 (CNY49.155) |
| 1000+ | CNY42.600 (CNY48.138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.76 (CNY67.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8325-8009
Order Code469439
Product Range8300
Also Known As7100374346, 7100087961
Technical Datasheet
D Sub Connector TypeStandard
Product Range8300
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2018)
Alternatives for 8325-8009
2 Products Found
Product Overview
The 8325-8009 is a 25-position low-profile D Sub Socket Connector with rivet crimp. It has copper alloy contact with 30-micro-inch minimum gold wiping area, nickel under-plating and glass filled polyester insulation.
- Improved metal strain relief - hooks directly to metal shell
- Open cover without adhesive, preassembled
- UL94V-0 Flammability
- <gt/>5 x 10⁹Ω at 500VDC Insulation resistance
- 1A Current rating
- -55 to 105°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Specifications
D Sub Connector Type
Standard
Product Range
8300
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012