Print Page
27 In Stock
Need more?
27 Delivery in 3-4 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY79.030 (CNY89.3039) |
| 30+ | CNY75.380 (CNY85.1794) |
| 100+ | CNY71.720 (CNY81.0436) |
| 250+ | CNY71.650 (CNY80.9645) |
| 500+ | CNY63.950 (CNY72.2635) |
Price for:Each
Minimum: 10
Multiple: 10
CNY790.30 (CNY893.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8337-6003....
Order Code3010590
Product Range8300
Also Known As7100375024, 7100088170
Technical Datasheet
D Sub Connector TypeStandard
Product Range8300
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Alternatives for 8337-6003....
2 Products Found
Technical Specifications
D Sub Connector Type
Standard
Product Range
8300
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329