Print Page
866 In Stock
Need more?
61 Delivery in 3-4 Business Days(Shanghai stock)
805 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.400 (CNY272.782) |
| 5+ | CNY238.990 (CNY270.0587) |
| 10+ | CNY236.580 (CNY267.3354) |
| 25+ | CNY234.160 (CNY264.6008) |
| 50+ | CNY230.530 (CNY260.4989) |
| 100+ | CNY226.900 (CNY256.397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.40 (CNY272.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8350-6005
Order Code727519
Product Range8300
Also Known As7100375011, 7100087963
Technical Datasheet
D Sub Connector TypeStandard
Product Range8300
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 8350-6005 is a 50-way D Sub Socket, 4 to 40 UNC mounting and IDC/IDT termination. This 8350 series plug is glass filled polyester (PBT) insulated, open cover, lower insertion/withdrawal force than other 50 position products. Shell made of steel with tin-plated finish.
- Grey colour
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- -55 to 105°C Temperature rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
8300
D Sub Shell Size
DD
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
No. of Contacts
50Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for 8350-6005
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106594