Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8424-8
Order Code1266864
Also Known AsGTIN UPC EN: 00054007423904
Your Part Number
Technical Datasheet
329 In Stock
50 more incoming. You can reserve stock now
329 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.700 (CNY353.351) |
| 10+ | CNY251.110 (CNY283.7543) |
| 25+ | CNY230.090 (CNY260.0017) |
| 100+ | CNY225.700 (CNY255.041) |
| 250+ | CNY221.300 (CNY250.069) |
| 500+ | CNY216.910 (CNY245.1083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY312.70 (CNY353.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8424-8
Order Code1266864
Also Known AsGTIN UPC EN: 00054007423904
Technical Datasheet
Internal Diameter9.9mm
Length - Metric203mm
Length - Imperial8"
Product Range-
Product Overview
The 8424-8 is a 3M™ Cold Shrink Insulator. It provides you with extended strength and force as well as moisture-tight sealing. The device works with 10 to 1/0AWG conductor sizes and is able to withstand temperatures of -40 to 194°F. This device offers great protection for high-voltage, air-insulated connectors or lugs and allows you to easily insulate secondary splices and direct buried or submersible, dig-in repairs. Use it for all your solid dielectric insulated wire and cable splice jobs. It has a black-coloured, EPDM rubber construction.
- Simple installation requires no tools or heat
- Provides flexible, moisture-tight seal
- UV-resistant for outdoor applications
- Suitable for direct buried applications
- Protects against ozone, acids and alkalis
Applications
Maintenance & Repair, Consumer Electronics
Technical Specifications
Internal Diameter
9.9mm
Length - Imperial
8"
Length - Metric
203mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05