Print Page
545 In Stock
Need more?
545 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.350 (CNY20.7355) |
| 10+ | CNY14.710 (CNY16.6223) |
| 100+ | CNY13.110 (CNY14.8143) |
| 250+ | CNY12.420 (CNY14.0346) |
| 500+ | CNY11.820 (CNY13.3566) |
| 1000+ | CNY11.590 (CNY13.0967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.35 (CNY20.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8452-11B1-RK-TP
Order Code2673908
Product Range8400
Also Known As7010501738
Technical Datasheet
No. of Contacts52Contacts
Connector TypePLCC Socket
Pitch Spacing1.27mm
Product Range8400
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (20-Jun-2016)
Product Overview
The 8452-11B1-RK-TP is a 52-way 4-row Chip Carrier Socket with tin-plated copper alloy contacts. This 8400 series low profile PLCC socket comes with glass filled polyester (PBT) insulation and is compatible with automated loading equipment. Open top design allows unrestricted air flow. It accepts chip carriers conforming to JEDEC outline MO-047 for square and MO-052 for rectangular.
- Black color
- Molded slots for ease of device extraction
- Wave solder compatible, not suitable for reflow soldering
- UL94V-0 Flammability rating
- 15mΩ Contact resistance
- <gt/>10³MΩ Minimum insulation resistance
- <lt/>1pF at 1MHz Capacitance
Applications
Industrial, Automotive
Technical Specifications
No. of Contacts
52Contacts
Pitch Spacing
1.27mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
8400
Contact Material
Copper Alloy
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Alternatives for 8452-11B1-RK-TP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00349